The JANTX1N6153US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22.8V and a minimum breakdown voltage of 27V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 43.6V. The diode is packaged in an O-XELF-N2 package with 2 terminals and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22.8 |
| Breakdown Voltage-Min | 27 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 43.6 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |