The JANTX1N6154AUS is a hermetically sealed, surface mount transient voltage suppressor diode with a maximum reverse voltage of 25.1V and a minimum breakdown voltage of 31.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 45.7V. The diode has a maximum power dissipation of 7.5W and is made from silicon. It is a unidirectional device with a polarity of end and a pin count of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6154AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.1 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.7 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6154AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.