Semtech JANTX1N6155A technical specifications.
| Clamping Voltage-Max | 49.9V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 34.2V |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.