The JANTX1N6156AUS is a silicon unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 37.1V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 53.6V and a maximum power dissipation of 7.5W. The diode is available in a hermetic sealed, surface mount package with 2 terminals. The operating temperature range is not specified.
Semtech JANTX1N6156AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 29.7 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.6 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6156AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.