Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
Sign in to ask questions about the Semtech JANTX1N6157A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JANTX1N6157A technical specifications.
| Clamping Voltage | 59.1V |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 32.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6157A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.