Semtech JANTX1N6160AUS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 77V |
| Leakage Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 42.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6160AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
