The JANTX1N6163 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and is available in a 2-pin axial package. The diode has a maximum reverse voltage of 56 volts and a minimum breakdown voltage of 67.5 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 1500 watts and a maximum clamping voltage of 108.255 volts. The diode is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 67.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 108.255 |
| Breakdown Voltage-Nom | 75 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.