Silicon transient voltage suppressor diode with a maximum reverse voltage of 56V, minimum breakdown voltage of 67.5V, and maximum non-repetitive peak reverse power dissipation of 1500W. The diode is a unidirectional, hermetically sealed, surface mount package with 2 terminals. Operating temperature range is not specified. The diode is made from silicon and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 67.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 108 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |