The JANTX1N6165US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 69.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is available in a hermetic sealed, surface mount package with 2 terminals. The diode is suitable for use in applications where high voltage suppression is required. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 69.2 |
| Breakdown Voltage-Min | 81.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 131 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |