The JANTX1N6168A is a hermetically sealed, glass packaged, bidirectional transient voltage suppressor diode. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 91.2 volts and the maximum non-repetitive peak reverse power dissipation is 1500 watts. The diode is available in a 2-pin axial package.
Semtech JANTX1N6168A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6168A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.