The JANTX1N6170A is a hermetically sealed, glass package transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a bidirectional polarity and is made of silicon. The diode has a maximum power dissipation of 5W and a maximum reverse voltage of 114V. It is suitable for use in applications where high voltage and power are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6170A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 114 |
| Breakdown Voltage-Min | 142.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 206 |
| Breakdown Voltage-Nom | 150 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6170A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.