The JANTX1N6171A is a hermetically sealed, glass packaged transient voltage suppressor from Semtech. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is rated for a peak pulse current of 6.9A and a peak pulse power of 1.5kW. It is not RoHS compliant and has a reverse breakdown voltage of 152V.
Sign in to ask questions about the Semtech JANTX1N6171A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JANTX1N6171A technical specifications.
| Clamping Voltage | 218.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 121.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6171A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.