The JANTX1N6469US is a unidirectional transient voltage suppressor diode from Semtech, featuring a silicon diode element material and a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a maximum power dissipation of 3 watts. The diode has a nominal breakdown voltage of 5.6 volts and a maximum reverse voltage of 5 volts. It is available in a 2-pin package type.
Semtech JANTX1N6469US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 9 |
| Breakdown Voltage-Nom | 5.6 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6469US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.