The JANTX1N6470US is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a maximum reverse voltage of 6V. The diode is designed to handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 3W. It is available in a 2-pin package type.
Sign in to ask questions about the Semtech JANTX1N6470US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JANTX1N6470US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 6.5 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6470US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.