This unidirectional transient voltage suppressor diode features a silicon element with a nominal breakdown voltage of 10V and a maximum reverse power dissipation of 1.5W. It has a maximum reverse voltage rating of 7.6V and a clamping voltage of 14.5V. The diode is packaged in a hermetic sealed 2-pin axial package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data. Compliance information is not available.
Semtech JANTXV1N6106A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.6 |
| Breakdown Voltage-Min | 9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6106A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.