The JANTXV1N6113US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 20V and a maximum clamping voltage of 29.1V. The diode is packaged in a 2-pin O-XELF-N2 package and is suitable for use in applications where transient voltage suppression is required. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.2 |
| Breakdown Voltage-Min | 18 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 29.1 |
| Breakdown Voltage-Nom | 20 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |