The JANTXV1N6116AUS is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 27V and a maximum power dissipation of 1.5W. It has a maximum reverse voltage of 20.6V and a clamping voltage of 39.1V. The diode is available in a 2-pin O-XELF-N2 package and is suitable for use in applications where high voltage suppression is required. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Semtech JANTXV1N6116AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.6 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 39.1 |
| Breakdown Voltage-Nom | 27 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6116AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.