This silicon transient voltage suppressor diode features a breakdown voltage of 27V and a non-repetitive peak reverse power dissipation of 500mW. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is packaged in a hermetically sealed, surface mount package with 2 pins. It operates within a temperature range of -65°C to 175°C.
Semtech JANTXV1N6117US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22.8 |
| Breakdown Voltage-Min | 27 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 43.5 |
| Breakdown Voltage-Nom | 30 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6117US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.