The JANTXV1N6124AUS is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 56V and a maximum power dissipation of 1.5W. It is available in a 2-pin O-XELF-N2 package. The diode is suitable for use in applications requiring voltage suppression, such as overvoltage protection in electronic circuits. The device operates over a temperature range of -55°C to 150°C. Compliance with the JANTXV series of specifications ensures high reliability and quality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTXV1N6124AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6124AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.