The JANTXV1N6125A is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 47.1V and a minimum breakdown voltage of 55.8V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 85.3V. The diode is packaged in a 2-pin axial configuration with a maximum power dissipation of 1.5W. It is designed for use in applications where high voltage suppression is required.
Semtech JANTXV1N6125A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.1 |
| Breakdown Voltage-Min | 55.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 85.3 |
| Breakdown Voltage-Nom | 62 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.