This silicon transient voltage suppressor diode features a maximum reverse voltage of 47.1V and a maximum non-repetitive peak reverse power dissipation of 500mW. The device has a maximum clamping voltage of 89V and a nominal breakdown voltage of 62V. It is available in a hermetic sealed, surface mount package.
Semtech JANTXV1N6125AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.1 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 89 |
| Breakdown Voltage-Nom | 62 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6125AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.