This hermetically sealed, surface mount transient voltage suppressor diode features a silicon diode element and unidirectional polarity. It has a maximum reverse voltage of 83V and a minimum breakdown voltage of 104.5V. The device can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 151.3V. The diode is suitable for surface mount applications and has a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTXV1N6131AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83 |
| Breakdown Voltage-Min | 104.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 151.3 |
| Breakdown Voltage-Nom | 110 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6131AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.