This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of at least 21.6V and a maximum reverse voltage of 18.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 34.8V. The diode is packaged in a hermetic sealed, surface mount package with 2 terminals and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Semtech JANTXV1N6151US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.2 |
| Breakdown Voltage-Min | 21.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 34.8 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |