This silicon transient voltage suppressor diode features a breakdown voltage of 45.9V and a clamping voltage of 73.5V. It has a maximum power dissipation of 7.5W and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is unidirectional and has a maximum reverse voltage of 38.8V. It is available in a 2-pin package type O-XELF-N2.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 38.8 |
| Breakdown Voltage-Min | 45.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 73.5 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |