This silicon transient voltage suppressor diode features a maximum reverse voltage of 69.2V and a maximum power dissipation of 7.5W. It is available in a hermetic sealed, surface mount package. The diode is unidirectional and has a minimum breakdown voltage of 86.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 125V. The diode is suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTXV1N6165AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 69.2 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 125 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6165AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.