The JANTXV1N6465US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a clamping voltage of 41.4V and a maximum power dissipation of 2.5W. The diode is packaged in a surface mount package with 2 terminals, positioned at the end of the package. It is designed for use in applications requiring transient voltage suppression.
Semtech JANTXV1N6465US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 41.4 |
| Power Dissipation-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.