This silicon transient voltage suppressor diode has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a unidirectional polarity and a terminal position at the end. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 12 volts and the minimum breakdown voltage is 13.6 volts. The maximum non-repetitive peak reverse power dissipation is 1500 watts and the maximum clamping voltage is 22.6 volts. The power dissipation is maximized at 3 watts.
Sign in to ask questions about the Semtech JANTXV1N6471US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JANTXV1N6471US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 22.6 |
| Breakdown Voltage-Nom | 13.6 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTXV1N6471US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.