The KBPC1001W is a single phase bridge rectifier with a peak reverse repetitive voltage of 100V and a peak average forward current of 10A at 55°C. It has a peak non-repetitive forward surge current of 200A and a peak forward voltage of 1.2V at 5A. The device is rated for operation between -55°C and 125°C. It is available in a 4-pin through hole package.
Semtech KBPC1001W technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 10@Ta=55CA |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | 1.2@5AV |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Semtech KBPC1001W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.