The KBPC1002W is a single-phase bridge rectifier designed for use in a variety of applications. It can handle a peak reverse repetitive voltage of 200 volts and a peak average forward current of 10 amperes at a temperature of 55 degrees Celsius. The device can also withstand a peak non-repetitive forward surge current of 200 amperes and a peak forward voltage of 1.2 volts at a current of 5 amperes. The KBPC1002W is rated for operation over a temperature range of -55 degrees Celsius to 125 degrees Celsius. It is available in a through-hole package with a maximum size of 29 millimeters in length, 29 millimeters in width, and 11.5 millimeters in height.
Semtech KBPC1002W technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 10@Ta=55CA |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | 1.2@5AV |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Semtech KBPC1002W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.