The KBPC3506W is a single phase bridge rectifier with a peak reverse repetitive voltage of 600V and a peak average forward current of 35A at a temperature of 55C. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The rectifier is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Semtech KBPC3506W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech KBPC3506W technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 35@Ta=55CA |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Semtech KBPC3506W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.