The KBPC3510W is a single phase bridge rectifier with a peak reverse repetitive voltage rating of 1000V and a peak average forward current rating of 35A at a temperature of 55C. It has a peak non-repetitive forward surge current rating of 400A and a peak forward voltage of 1.2V at 17.5A. The device is packaged in a 4-pin through hole package with a maximum package length, width, and height of 29mm, 29mm, and 11.5mm, respectively. The operating temperature range is from -55C to 125C.
Semtech KBPC3510W technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 29(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 11.5(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 35@Ta=55CA |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Semtech KBPC3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.