The LAS1905 is a 5V fixed linear voltage regulator with a maximum output current of 5mA. It operates within a temperature range of -55°C to 150°C. The device has a maximum input voltage of 30V and a maximum input voltage tolerance of 5%. The LAS1905 is available in a TO-204/-3 package.
Semtech LAS1905 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LAS1905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.