Sign in to ask questions about the Semtech LC03-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech LC03-6 technical specifications.
| Package/Case | SOIC |
| Packaging | Cut Tape |
| Peak Pulse Power | 2kW |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech LC03-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
