5-terminal, voltage-mode switching regulator with a maximum output current of 3.2A. Features a maximum switching frequency of 62kHz and operates within a wide input voltage range of 4V to 40V. This bipolar integrated circuit is housed in a PSSO5 (TO-263) package, conforming to JEDEC code R-PSSO-G5. Designed for automotive temperature grades, it offers a broad operating temperature range from -40°C to 125°C.
Semtech LM2575S-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.955 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LM2575S-5.0 to view detailed technical specifications.
No datasheet is available for this part.