The LM2575T-ADJ is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a single terminal position and a pin count of 3. The device is packaged in a TO-220 package type with 5 pins. It can handle input voltages between 4V and 40V.
Sign in to ask questions about the Semtech LM2575T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech LM2575T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LM2575T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.