Automotive-grade 5-terminal switching regulator, voltage-mode control. Features a maximum switching frequency of 62kHz and a continuous output current capability of 7.5A. Operates with an input voltage range from 4V to 40V, within an extended temperature range of -40°C to 125°C. Housed in a TO-220 package with a single terminal position.
Sign in to ask questions about the Semtech LM2576T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech LM2576T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LM2576T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.