Fixed/Adjustable Positive LDO Regulator, 1.24V to 29V output range, with a maximum output current of 0.15A. Features a low dropout voltage of 0.38V nominal and 0.6V maximum. Housed in an 8-terminal PDSO package (SO-8) with dual terminal positioning. Offers a maximum input voltage of 30V and operates across a temperature range of -40°C to 125°C.
Semtech LP2951CM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.024 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LP2951CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.