Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech LSH-6355P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech LSH-6355P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.