The AirPrime MC7455 is an LTE-Advanced Category 6 embedded module in a PCI Express Mini Card form factor. It delivers up to 300 Mbps download and 50 Mbps upload speeds, supporting multiple LTE and 3G frequency bands targeted at the North America and EMEA regions. The module features integrated GNSS supporting GPS, GLONASS, Beidou, and Galileo, and is optimized for low power consumption in networking, industrial IoT, and mobile computing applications. This specific SKU (1104637) includes pre-certified firmware for major North American carriers including AT&T, Sprint, and Verizon.
Checking distributor stock and pricing after the page loads.
| LTE Category | Cat 6 |
| Max Download Speed | 300Mbps |
| Max Upload Speed | 50Mbps |
| LTE Frequency Bands | B1, B2, B3, B4, B5, B7, B12, B13, B20, B25, B26, B29, B30, B41 |
| WCDMA Frequency Bands | B1, B2, B3, B4, B5, B8 |
| GNSS Support | GPS, GLONASS, Beidou, Galileo |
| Interface | USB 3.0, USB 2.0 |
| Supply Voltage | 3.3V |
| Operating Temperature | -40 to +85°C |
| Dimensions | 51 x 30 x 2.7mm |
| RoHS | Compliant |
| REACH | Compliant |
| Regulatory | FCC, IC, CE, PTCRB, GCF |
| Carrier Certification | AT&T, Sprint, Verizon |