Rectifier Diode, 1 Element, 0.092A, 8500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
Checking distributor stock and pricing after the page loads.
Semtech PFM75A technical specifications.
| Max Repetitive Reverse Voltage (Vrrm) | 8.5kV |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |