The PHP500 transient voltage suppressor diode from Semtech features a max operating temperature of 150 degrees Celsius and a min operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is made of silicon. The diode has a maximum reverse voltage of 708 volts and a maximum non-repetitive peak reverse power dissipation of 15 kW. It also has a maximum clamping voltage of 1292 volts and a nominal breakdown voltage of 835 volts.
Semtech PHP500 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 708 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 1292 |
| Breakdown Voltage-Nom | 835 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.