This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a non-repetitive peak reverse power dissipation of 15000 watts and a clamping voltage of 1292 volts. The diode is a single element with a power dissipation of 7.5 watts.
Semtech PHP500H1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 1292 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.