Unidirectional Transient Voltage Suppressor Diode featuring 2 silicon elements in a 3-pin SC-75 package. Offers 125W peak reverse power dissipation with a 5V reverse working voltage and 6V minimum breakdown voltage. Clamping voltage is a maximum of 25V, operating across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Semtech RCLAMP0502BATCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech RCLAMP0502BATCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 125 |
| Clamping Voltage-Max | 25 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP0502BATCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.