
Unidirectional transient voltage suppressor diode offering 150W peak pulse power and 6A peak pulse current. Features a 5V reverse standoff voltage and 25V clamping voltage. Designed for surface mount with a 6-pin SC package, this silicon component provides power line protection with a leakage current of 3µA. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Semtech RCLAMP0504FATCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech RCLAMP0504FATCT technical specifications.
| Package/Case | SC |
| Clamping Voltage | 25V |
| Depth | 1.25mm |
| Direction | Unidirectional |
| Leakage Current | 3uA |
| Length | 2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 150W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | RailClamp® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech RCLAMP0504FATCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
