
Unidirectional transient voltage suppressor diode featuring 170W peak reverse power dissipation and a 5V reverse working voltage. This silicon diode offers a minimum breakdown voltage of 6.5V and a maximum breakdown voltage of 11.5V. Designed with a single element and three bottom-positioned terminals, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Semtech RCLAMP0512TQTCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech RCLAMP0512TQTCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.5 |
| Non-rep Peak Rev Power Dis-Max | 170 |
| Breakdown Voltage-Max | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP0512TQTCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.