
Unidirectional transient voltage suppressor diode offering 150W peak pulse power and 1A peak pulse current. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a clamping voltage of 15V. This surface mount device boasts low 0.8pF capacitance and 1uA leakage current, operating across a -55°C to 125°C temperature range. Designed for power line protection, it is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Semtech RCLAMP0524PATCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech RCLAMP0524PATCT technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 1mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 150W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | RailClamp® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech RCLAMP0524PATCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
