Bidirectional transient voltage suppressor diode, 80W peak pulse power dissipation. Features 5V reverse working voltage, 6V minimum breakdown voltage, and 9.3V nominal breakdown voltage. Offers a maximum clamping voltage of 20V. Operates across a temperature range of -40°C to 125°C with two bottom-mounted silicon terminals.
Sign in to ask questions about the Semtech RCLAMP0531TQTCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech RCLAMP0531TQTCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 80 |
| Clamping Voltage-Max | 20 |
| Breakdown Voltage-Nom | 9.3 |
| Breakdown Voltage-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP0531TQTCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.