Semtech RClamp2574NQ technical specifications.
| Package/Case | SLP EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.57 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.6 |
| Mounting | Surface Mount |
| Configuration | Dual |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 2 |
| Cage Code | 14099 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Semtech RClamp2574NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.