
Unidirectional transient voltage suppressor diode, featuring 450W peak pulse power dissipation and a 3.3V reverse standoff voltage. This silicon diode offers a maximum clamping voltage of 18V and operates across a temperature range of -55°C to 125°C. The component is housed in a 10-pin SLP2626P10 package, with dual terminal positions, and is halogen-free and RoHS compliant.
Sign in to ask questions about the Semtech RCLAMP3304NATCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech RCLAMP3304NATCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Non-rep Peak Rev Power Dis-Max | 450 |
| Clamping Voltage-Max | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP3304NATCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.