This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 2 and a number of terminals of 2. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in a 2-pin G20 package and is designed for general purpose rectification applications.
Semtech S3HVM10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech S3HVM10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.